887-024-520-203

Heilind Number:EDA887-024-520-203
Manufacturer:EDAC
Manufacturer Number:887-024-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the harshest environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its 3A amperage rating guarantees efficient power transmission. Upgrade your PCB setup with this essential connector for seamless data and power transfer.