887-024-520-207

Heilind Number:EDA887-024-520-207
Manufacturer:EDAC
Manufacturer Number:887-024-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 24 positions available for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile and dependable choice. Upgrade your setup with this essential component, perfect for ensuring smooth and efficient PCB connectivity.