887-024-520-212

Heilind Number:EDA887-024-520-212
Manufacturer:EDAC
Manufacturer Number:887-024-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 24 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial applications. Trust in its straight mount orientation for seamless installation. Elevate your PCB connectivity with this essential component.