887-024-520-607

Heilind Number:EDA887-024-520-607
Manufacturer:EDAC
Manufacturer Number:887-024-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek Black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With a single row layout and 24 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for demanding electronic systems.