887-024-520-612

Heilind Number:EDA887-024-520-612
Manufacturer:EDAC
Manufacturer Number:887-024-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-612

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 24 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, it offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.