887-024-520-807

Heilind Number:EDA887-024-520-807
Manufacturer:EDAC
Manufacturer Number:887-024-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and 24 positions, it offers seamless connectivity for your electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.