887-024-520-808

Heilind Number:EDA887-024-520-808
Manufacturer:EDAC
Manufacturer Number:887-024-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-808

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, meticulously crafted for durability and performance. Designed with two rows of 24 positions, it ensures seamless connectivity in your PCB setups. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robustness even in extreme temperatures ranging from -40 to 105 °C. Engineered with precision, the copper alloy contacts provide reliable power transmission at a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.