887-024-521-101

Heilind Number:EDA887-024-521-101
Manufacturer:EDAC
Manufacturer Number:887-024-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-101

Detailed Description

Enhance your high-temp electronic connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 24 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB connectivity with this straight-mount card edge connector, a must-have in your electronic assembly toolkit.