887-024-521-103

Heilind Number:EDA887-024-521-103
Manufacturer:EDAC
Manufacturer Number:887-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring a single row configuration with 24 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component.