887-024-521-104

Heilind Number:EDA887-024-521-104
Manufacturer:EDAC
Manufacturer Number:887-024-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row of 24 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Explore this essential component in our range of PCB connectors, perfect for enhancing your electronic setups.