887-024-521-201

Heilind Number:EDA887-024-521-201
Manufacturer:EDAC
Manufacturer Number:887-024-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, it ensures reliable power transmission for your electronic devices. The two rows of contacts, crafted from durable Copper Alloy, provide a secure and efficient connection. Offering 24 positions with a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for a wide range of PCB applications. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in our high-quality Card Edge Connector for seamless and dependable board-to-board connections.