887-024-521-602

Heilind Number:EDA887-024-521-602
Manufacturer:EDAC
Manufacturer Number:887-024-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-602

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability even in high-temperature environments. With a single row configuration, it offers 24 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate between -40 and 105°C. Upgrade your PCB connectivity with this essential component.