887-024-521-603

Heilind Number:EDA887-024-521-603
Manufacturer:EDAC
Manufacturer Number:887-024-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-603

Detailed Description

Introducing our High Temp Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed to withstand extreme temperatures, this connector is a reliable choice for industrial applications. With a single row design and 24 positions, it offers seamless connectivity for your circuit boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees high conductivity and signal integrity. Its straight mount orientation and compact form factor make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in any environment. Choose our High Temp Card Edge Connector for unparalleled quality and performance in your PCB setups.