887-024-521-604

Heilind Number:EDA887-024-521-604
Manufacturer:EDAC
Manufacturer Number:887-024-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring unparalleled durability and safety. With a single row configuration featuring 24 positions, it offers efficient and reliable power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where performance and longevity are paramount. Upgrade your PCB connectivity with this high-temp connector, providing a seamless link between your critical components.