887-024-521-608

Heilind Number:EDA887-024-521-608
Manufacturer:EDAC
Manufacturer Number:887-024-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-608

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also able to withstand high temperatures ranging from -40 to 105 °C. Featuring a single row layout with 24 positions and a pitch of .156 inches, it ensures precise and secure mating. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating meets industry standards for power transmission. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your PCB connectivity needs.