887-024-521-612

Heilind Number:EDA887-024-521-612
Manufacturer:EDAC
Manufacturer Number:887-024-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row layout with 24 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and enhanced with copper alloy contacts, it ensures reliable conductivity even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it a must-have component for your electronic assembly projects. Upgrade your connectivity solutions with this essential connector.