887-024-521-802

Heilind Number:EDA887-024-521-802
Manufacturer:EDAC
Manufacturer Number:887-024-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for your electronic devices. With 24 positions available, it is perfect for complex circuitry setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Explore the full range of our PCB connectors for seamless board-to-board connections.