887-024-521-803

Heilind Number:EDA887-024-521-803
Manufacturer:EDAC
Manufacturer Number:887-024-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a 2-row configuration with 24 positions, perfect for secure board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission and system efficiency.