887-024-521-807

Heilind Number:EDA887-024-521-807
Manufacturer:EDAC
Manufacturer Number:887-024-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a current rating of 3 A, it ensures reliable power delivery. Its two rows of copper alloy contacts, spaced at .156 inches, provide seamless connectivity for a total of 24 positions. The straight mount orientation offers easy installation on boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.