887-024-523-101

Heilind Number:EDA887-024-523-101
Manufacturer:EDAC
Manufacturer Number:887-024-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted for durability and performance, this connector features a sleek black design and is capable of carrying up to 3A of current. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments, with an operating range of -40 to 105°C. With a single row layout and 24 copper alloy contact positions, it provides seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Trust in this connector for secure and efficient electronic connections in a variety of applications.