887-024-523-201

Heilind Number:EDA887-024-523-201
Manufacturer:EDAC
Manufacturer Number:887-024-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-523-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it ensures reliable power transmission in high-demand applications. The two-row design with 24 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for board-to-board PCB connections, it guarantees secure and stable linkages for your electronic devices. Upgrade your connectivity solutions with this essential component.