887-024-523-212

Heilind Number:EDA887-024-523-212
Manufacturer:EDAC
Manufacturer Number:887-024-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-523-212

Detailed Description

Elevate your high-temperature connectivity solutions with our black Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 24 positions for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications. Upgrade your PCB setups with this essential component.