887-024-523-604

Heilind Number:EDA887-024-523-604
Manufacturer:EDAC
Manufacturer Number:887-024-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-523-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 24 positions, ideal for seamless integration in your PCB setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission even in high-temperature environments, with an operating range from -40 to 105°C. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Elevate your connectivity solutions with this essential component for board-to-board PCB connections.