887-024-523-802

Heilind Number:EDA887-024-523-802
Manufacturer:EDAC
Manufacturer Number:887-024-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-523-802

Detailed Description

Efficiently connect your high-temperature applications with our Black Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance even in harsh environments. With a 3A amperage rating and a temperature range of -40 to 105°C, it's perfect for demanding industrial settings. The two-row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for power or data transmission, this connector, with its straight mount orientation, provides a seamless solution for your PCB connectivity needs. Explore its potential in various applications, from telecommunications to automotive, and experience reliable performance every time. Elevate your connectivity standards with this essential component.