887-024-524-101

Heilind Number:EDA887-024-524-101
Manufacturer:EDAC
Manufacturer Number:887-024-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for efficient and reliable board-to-board PCB connections. With a sleek black finish, this connector boasts a high amperage rating of 3A, making it suitable for a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures durability and excellent conductivity. Its single row design with 24 positions and a pitch of .156 inches offers seamless connectivity, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees performance even in harsh environments. Trust in our product for secure and high-quality connections in your electronic devices.