887-024-524-102

Heilind Number:EDA887-024-524-102
Manufacturer:EDAC
Manufacturer Number:887-024-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in industrial environments. This black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 24 contact positions, it offers versatile compatibility for your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in industrial environments. This black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 24 contact positions, it offers versatile compatibility for your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for a secure and efficient connection every time.