887-024-524-212

Heilind Number:EDA887-024-524-212
Manufacturer:EDAC
Manufacturer Number:887-024-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-212

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 24 positions, ideal for secure board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in rugged environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Choose this Straight-mount orientation solution for a seamless and reliable connection every time.