887-024-524-608

Heilind Number:EDA887-024-524-608
Manufacturer:EDAC
Manufacturer Number:887-024-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a copper alloy contact material, it offers reliable power transmission at a current rating of 3 A. The 24-position configuration, alongside a pitch of .156 inches and row spacing of .2 inches, guarantees seamless integration into your system. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice. Elevate your PCB connectivity with this essential component.