887-024-524-802

Heilind Number:EDA887-024-524-802
Manufacturer:EDAC
Manufacturer Number:887-024-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-802

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable connectivity in extreme environments. Designed with a sturdy UL 94V-0 Polyphenylene Sulfide housing, this black connector features two rows of copper alloy contacts, ensuring high performance and durability. With a pitch of .156 inches and a total of 24 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of industrial settings. Trust in this connector for seamless board-to-board connections in even the most demanding conditions.