887-024-524-804

Heilind Number:EDA887-024-524-804
Manufacturer:EDAC
Manufacturer Number:887-024-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-804

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 24 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your PCB connectivity with this essential component.