887-024-524-808

Heilind Number:EDA887-024-524-808
Manufacturer:EDAC
Manufacturer Number:887-024-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-524-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 24 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees stable and efficient transmission. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.