887-024-540-101

Heilind Number:EDA887-024-540-101
Manufacturer:EDAC
Manufacturer Number:887-024-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-101

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for impeccable performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row housing 24 copper alloy contacts, it facilitates seamless data transfer with an amperage rating of 3A. Featuring a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for industrial applications where reliability is paramount. Upgrade your PCB setup today with this essential component.