887-024-540-102

Heilind Number:EDA887-024-540-102
Manufacturer:EDAC
Manufacturer Number:887-024-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-102

Detailed Description

Elevate your high-temperature connectivity with this black Card Edge Connector, designed for seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in demanding environments. The copper alloy contacts, featuring a pitch of .156 inches, deliver optimal conductivity for up to 24 positions. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and durability. Upgrade your setup with this essential component for secure and efficient electronic connections.