887-024-540-104

Heilind Number:EDA887-024-540-104
Manufacturer:EDAC
Manufacturer Number:887-024-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees long-lasting use. Featuring a single row configuration with 24 positions, copper alloy contacts, and a pitch of .156 inches, it facilitates efficient board-to-board connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it is suitable for a variety of applications. Elevate your connectivity experience with this essential component for your PCB assembly.