887-024-540-108

Heilind Number:EDA887-024-540-108
Manufacturer:EDAC
Manufacturer Number:887-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a single row housing containing 24 positions. Engineered for optimal performance, it features copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robustness even in the most demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a vital component for your electronic systems. Explore our range of high-quality connectors in the Board to Board PCB category and elevate your connectivity solutions.