887-024-540-201

Heilind Number:EDA887-024-540-201
Manufacturer:EDAC
Manufacturer Number:887-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and performance. With 24 positions spread across two rows and a .156-inch pitch, it offers efficient data transfer. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Elevate your connectivity standards with this essential component.