887-024-540-212

Heilind Number:EDA887-024-540-212
Manufacturer:EDAC
Manufacturer Number:887-024-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. Mountable in a straight orientation, it has 24 positions for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of Board To Board PCB Connectors for more high-quality solutions.