887-024-540-602

Heilind Number:EDA887-024-540-602
Manufacturer:EDAC
Manufacturer Number:887-024-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-602

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 24 positions, it offers ample connectivity options for your PCB requirements. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector for seamless board-to-board connections in your electronic systems.