887-024-540-603

Heilind Number:EDA887-024-540-603
Manufacturer:EDAC
Manufacturer Number:887-024-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-603

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your connectivity needs. Designed for optimal performance in demanding environments, this connector is essential for high-temperature applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With a single row layout and copper alloy contact material, it ensures efficient power transmission with a low amperage of 3 A. The 24-position design, with a pitch of .156 inches and row spacing of .2 inches, guarantees secure and precise connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your connectivity with this essential component, perfect for Board to Board PCB connections.