887-024-540-608

Heilind Number:EDA887-024-540-608
Manufacturer:EDAC
Manufacturer Number:887-024-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 24 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with our top-of-the-line Card Edge Connector.