887-024-540-804

Heilind Number:EDA887-024-540-804
Manufacturer:EDAC
Manufacturer Number:887-024-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-804

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance. With a contact material of Copper Alloy, it offers optimal conductivity for high-speed data transmission. The 2-row design with 24 positions allows for efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation easy, perfect for various PCB setups. Upgrade your connectivity solutions with this durable and efficient Card Edge Connector.