887-024-540-807

Heilind Number:EDA887-024-540-807
Manufacturer:EDAC
Manufacturer Number:887-024-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-807

Detailed Description

Enhance your product assembly with our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with safety standards. With a double row layout and 24 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance electronic devices. Its straight mount orientation allows for easy installation, making it a versatile solution for various PCB configurations. Upgrade your system with this reliable and high-quality connector, essential for seamless connectivity in your assembly process.