887-024-540-808

Heilind Number:EDA887-024-540-808
Manufacturer:EDAC
Manufacturer Number:887-024-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-808

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity for power and data transmission. Featuring two rows and a total of 24 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this essential component, providing seamless board-to-board connectivity in even the most challenging conditions.