887-024-540-812

Heilind Number:EDA887-024-540-812
Manufacturer:EDAC
Manufacturer Number:887-024-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-540-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, it offers reliable power delivery for your applications. Featuring two rows of contacts with a total of 24 positions, it allows for efficient and secure PCB-to-PCB connections. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its straight mount orientation enables seamless integration, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.