887-024-541-102

Heilind Number:EDA887-024-541-102
Manufacturer:EDAC
Manufacturer Number:887-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and a single row setup of 24 positions, it provides seamless integration for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for industrial applications where high performance is essential. Elevate your connectivity with this essential component.