887-024-541-103

Heilind Number:EDA887-024-541-103
Manufacturer:EDAC
Manufacturer Number:887-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this black connector ensures reliability and performance. Featuring a single row with 24 positions and a .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient board-to-board connectivity in demanding settings.