887-024-541-104

Heilind Number:EDA887-024-541-104
Manufacturer:EDAC
Manufacturer Number:887-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-104

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector boasts a single row configuration with 24 positions for seamless PCB integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, with an operating temperature range of -40 to 105°C. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a commercial or industrial project, this straight-mount connector is a must-have for seamless board-to-board connections. Elevate your design with this essential component.