887-024-541-107

Heilind Number:EDA887-024-541-107
Manufacturer:EDAC
Manufacturer Number:887-024-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-107

Detailed Description

Discover the perfect solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 24 positions, ensuring seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our black-colored Card Edge Connector for seamless and secure electronic connections, meeting your exacting standards for performance and reliability.