887-024-541-201

Heilind Number:EDA887-024-541-201
Manufacturer:EDAC
Manufacturer Number:887-024-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal heat resistance. With a robust amperage rating of 3 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure connections, while the double row design with 24 positions offers ample connectivity options. Perfect for industrial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation. Elevate your circuitry with this essential component.