887-024-541-203

Heilind Number:EDA887-024-541-203
Manufacturer:EDAC
Manufacturer Number:887-024-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector is capable of handling up to 3 A of power with ease. Its durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for your PCB applications. With 24 positions available, you'll have plenty of room for your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.